895-028-558-107

Heilind Number:EDA895-028-558-107
Manufacturer:EDAC
Manufacturer Number:895-028-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 28 positions in a single row configuration, ensuring efficient signal transmission in your electronic devices. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees robustness and durability, while the copper alloy contact material facilitates reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, further optimizing signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its right-angle mount orientation offers flexibility in installation, making it ideal for various PCB designs. Upgrade your connectivity solutions with this essential component.