895-028-558-112

Heilind Number:EDA895-028-558-112
Manufacturer:EDAC
Manufacturer Number:895-028-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-112

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions with a single row layout, ideal for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures longevity and stability in any application. The sleek black design adds a modern touch, while the right-angle mount orientation offers versatility in installation. With a low amperage of 3A and a pitch of .1 inch, it's perfect for compact PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.