895-028-558-202

Heilind Number:EDA895-028-558-202
Manufacturer:EDAC
Manufacturer Number:895-028-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation makes it versatile for various PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both standard and extreme environments. Elevate your electronic projects with this essential component.