895-028-558-204

Heilind Number:EDA895-028-558-204
Manufacturer:EDAC
Manufacturer Number:895-028-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-204

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power delivery with minimal signal loss. Featuring 28 positions, it offers ample connectivity options for your PCB layout. The right-angle mount orientation and compact design make it perfect for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your systems with this essential component, offering unrivaled quality and versatility.