895-028-558-207

Heilind Number:EDA895-028-558-207
Manufacturer:EDAC
Manufacturer Number:895-028-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, ensuring optimal data transmission. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic devices with this essential component for seamless and efficient connectivity.