895-028-558-208

Heilind Number:EDA895-028-558-208
Manufacturer:EDAC
Manufacturer Number:895-028-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 28 copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The right-angle mount orientation and .1 inch pitch make it ideal for space-saving layouts, while the wide operating temperature range of -40 to 105°C guarantees stable performance in any environment. Upgrade your electronic assemblies with this essential component for efficient signal transmission.