895-028-558-402

Heilind Number:EDA895-028-558-402
Manufacturer:EDAC
Manufacturer Number:895-028-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 28 positions, it offers efficient power transfer with a 3A amperage capacity. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Perfect for space-saving setups, it boasts a right-angle mount orientation and a compact .1-inch pitch with .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in extreme conditions. Upgrade your electronics with this essential component, a must-have for any tech enthusiast or professional.