895-028-558-403

Heilind Number:EDA895-028-558-403
Manufacturer:EDAC
Manufacturer Number:895-028-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 28 positions, perfect for high-density applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Mountable at a right angle, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial settings. Elevate your electronic assemblies with this essential component.