895-028-558-404

Heilind Number:EDA895-028-558-404
Manufacturer:EDAC
Manufacturer Number:895-028-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-404

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector, boasting a single row layout for streamlined integration. Crafted with high-performance UL 94V-0 Polyphenylene Sulfide housing, it ensures durable and reliable operation. The Copper Alloy contact material guarantees efficient conductivity, while the 28-position design offers ample connectivity options. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space on your board. The Right Angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.