895-028-558-407

Heilind Number:EDA895-028-558-407
Manufacturer:EDAC
Manufacturer Number:895-028-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation even in challenging environments. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers versatility in installation. With 28 positions and a pitch of .1 inch, it facilitates seamless data transmission on your PCB. Designed for precision, it boasts a row spacing of .2 inch for optimal organization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.