895-028-558-603

Heilind Number:EDA895-028-558-603
Manufacturer:EDAC
Manufacturer Number:895-028-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With 28 positions and a 3A amperage, it ensures reliable power and data transmission. Its copper alloy contacts and .1-inch pitch guarantee efficient connectivity, while the right-angle mount orientation saves space without compromising functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial automation to consumer electronics. Elevate your PCB assembly with this essential component.