895-028-558-604

Heilind Number:EDA895-028-558-604
Manufacturer:EDAC
Manufacturer Number:895-028-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, offering ample space for your connections. The robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durable and reliable performance, even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is guaranteed. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for convenient installation, while its sleek black color adds a touch of sophistication to your PCB layout. Trust in this connector for efficient and secure board-to-board connections, meeting all your connectivity needs with ease. Elevate your PCB design with this essential component.