895-028-558-802

Heilind Number:EDA895-028-558-802
Manufacturer:EDAC
Manufacturer Number:895-028-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Crafted with precision and durability in mind, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. Its two rows of 28 positions, with a pitch of .1 inches and row spacing of .2 inches, allow for seamless and efficient PCB integration. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for various electronic applications. Trust in its quality and efficiency for seamless connectivity solutions.