895-028-558-803

Heilind Number:EDA895-028-558-803
Manufacturer:EDAC
Manufacturer Number:895-028-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-803

Detailed Description

Enhance your electronic connections with our 28-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various applications. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation offers seamless integration onto your PCB. With a pitch of .1 inches and a row spacing of .2 inches, this connector enables precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for use in diverse environments. Upgrade your setup with this high-quality connector, a essential component for any electronic project.