895-028-558-808

Heilind Number:EDA895-028-558-808
Manufacturer:EDAC
Manufacturer Number:895-028-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-808

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector in sleek black. Designed for efficiency, it features a dual-row layout with 28 positions and a pitch of .1 inch, ensuring secure and seamless connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a robust copper alloy contact material and right angle mount orientation, this connector offers reliable performance for various electronic applications. Upgrade your connectivity solutions with this essential component.