895-028-558-812

Heilind Number:EDA895-028-558-812
Manufacturer:EDAC
Manufacturer Number:895-028-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-558-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers optimal functionality with a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Perfect for seamless integration, this connector boasts two rows with a .1-inch pitch and .2-inch row spacing, accommodating up to 28 positions for versatile connectivity. Crafted with precision, it ensures reliable contact with copper alloy contact material. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Upgrade your setup with this essential component for superior performance.