895-028-559-102

Heilind Number:EDA895-028-559-102
Manufacturer:EDAC
Manufacturer Number:895-028-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row and 28 positions, it offers ample connectivity options, while the right-angle mount orientation allows for efficient PCB assembly. Crafted with copper alloy contacts, this connector guarantees reliable signal transmission. Its compact pitch and row spacing of .1 and .2 inches, respectively, enable precise and space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.