895-028-559-108

Heilind Number:EDA895-028-559-108
Manufacturer:EDAC
Manufacturer Number:895-028-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in a wide temperature range, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission, with an amperage rating of 3A. Trust in this connector for secure and stable connections in your PCB assembly projects.