895-028-559-202

Heilind Number:EDA895-028-559-202
Manufacturer:EDAC
Manufacturer Number:895-028-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-202

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a dual-row configuration and 28 positions, it offers ample connectivity options. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. Designed for right-angle mounting, it suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.