895-028-559-208

Heilind Number:EDA895-028-559-208
Manufacturer:EDAC
Manufacturer Number:895-028-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-208

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees exceptional durability. With two rows and 28 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.