895-028-559-404

Heilind Number:EDA895-028-559-404
Manufacturer:EDAC
Manufacturer Number:895-028-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, its 28 positions offer ample room for secure data transmission. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a right-angle mount orientation and a pitch of .1 inches, installation is convenient and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality to streamline your electronic connections effectively.