895-028-559-412

Heilind Number:EDA895-028-559-412
Manufacturer:EDAC
Manufacturer Number:895-028-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 28 positions and a compact .1-inch pitch, they offer high-density connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB design with these top-of-the-line connectors.