895-028-559-502

Heilind Number:EDA895-028-559-502
Manufacturer:EDAC
Manufacturer Number:895-028-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring 28 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range from -40 to 105 °C ensures performance in diverse environmental conditions. Upgrade your PCB connections with this essential component for optimal functionality.