895-028-559-504

Heilind Number:EDA895-028-559-504
Manufacturer:EDAC
Manufacturer Number:895-028-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-504

Detailed Description

Efficiently connect two PCBs with our Black Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a low amperage of 3A, it ensures reliable power transmission while the UL 94V-0 Polyphenylene Sulfide housing material guarantees robust durability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal connectivity with 28 positions for enhanced versatility. Its right-angle mount orientation allows for convenient installation, while the copper alloy contact material ensures high conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.