895-028-559-508

Heilind Number:EDA895-028-559-508
Manufacturer:EDAC
Manufacturer Number:895-028-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-508

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 28 positions across two rows, ensuring seamless connectivity for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and space-saving integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality to optimize your electronic connections with ease and efficiency.