895-028-559-512

Heilind Number:EDA895-028-559-512
Manufacturer:EDAC
Manufacturer Number:895-028-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed to streamline electronic connections, this component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and durability. With two rows of 28 copper alloy contacts, each with a pitch of .1 inches, it guarantees seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your circuitry with this essential connector, a must-have for electronic professionals.