895-028-559-602

Heilind Number:EDA895-028-559-602
Manufacturer:EDAC
Manufacturer Number:895-028-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions with a single row layout, ensuring efficient data transfer. The sturdy UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is achieved for optimal signal transmission. Its right angle mount orientation offers versatility in installation, and the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.