895-028-559-802

Heilind Number:EDA895-028-559-802
Manufacturer:EDAC
Manufacturer Number:895-028-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features 28 positions across two rows, allowing for seamless data transmission. The right-angle mount orientation ensures efficient space utilization, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting reliability. With copper alloy contact material and a pitch of .1 inch, this connector offers reliable conductivity for your electronic devices. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component for improved performance and connectivity.