895-028-559-808

Heilind Number:EDA895-028-559-808
Manufacturer:EDAC
Manufacturer Number:895-028-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-808

Detailed Description

Elevate your circuitry with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts two rows with a total of 28 positions, offering ample room for complex connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. Its right-angle mount orientation provides flexibility in positioning, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your connectivity with this essential component.