895-028-559-812

Heilind Number:EDA895-028-559-812
Manufacturer:EDAC
Manufacturer Number:895-028-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Featuring 28 positions, it boasts a dual-row design with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless and efficient PCB connections.