895-028-560-201

Heilind Number:EDA895-028-560-201
Manufacturer:EDAC
Manufacturer Number:895-028-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-560-201

Detailed Description

Efficiently connect your printed circuit boards with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows with 28 positions, ensuring optimal connectivity for your electronic components. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation, making it a must-have in your PCB assembly process. Elevate your connectivity game with this essential component.