895-028-560-202

Heilind Number:EDA895-028-560-202
Manufacturer:EDAC
Manufacturer Number:895-028-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-560-202

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of 28 contact positions in a compact .1 inch pitch, this connector allows for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2 inch row spacing make it easy to install, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this versatile connector.