895-028-560-212

Heilind Number:EDA895-028-560-212
Manufacturer:EDAC
Manufacturer Number:895-028-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-560-212

Detailed Description

Enhance your PCB connectivity with our 28-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing for reliable performance in demanding environments. The copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. Offering a pitch of .1in and row spacing of .2in, this connector is ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast or professional.