895-028-560-507

Heilind Number:EDA895-028-560-507
Manufacturer:EDAC
Manufacturer Number:895-028-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-560-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance component features 28 positions across two rows, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material enables optimal conductivity, while the 3A amperage and .1-inch pitch cater to diverse power and signal requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability for various applications. Elevate your connectivity solutions with this essential component.