895-028-560-508

Heilind Number:EDA895-028-560-508
Manufacturer:EDAC
Manufacturer Number:895-028-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 28 positions, offering ample connectivity options. The straight mount orientation ensures a secure fit, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. Engineered for optimal performance, it boasts a low amperage of 3A, making it suitable for various applications. With copper alloy contacts and a pitch of .1 inches, it ensures efficient signal transmission. The wide operating temperature range of -40 to 105 °C further enhances its versatility. Perfect for electronic projects and industrial use, this connector is a reliable solution for your connectivity needs.