895-028-560-804

Heilind Number:EDA895-028-560-804
Manufacturer:EDAC
Manufacturer Number:895-028-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-560-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery at an amperage of 3A. With two rows and a total of 28 positions, this connector offers seamless integration for your electronic systems. Crafted with precision, it boasts copper alloy contacts and a pitch of .1in, guaranteeing optimal signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this connector for efficient and secure connections in your projects.