895-028-560-812

Heilind Number:EDA895-028-560-812
Manufacturer:EDAC
Manufacturer Number:895-028-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-560-812

Detailed Description

Enhance your PCB connections with our 28-position Card Edge Connector, designed for seamless board-to-board integration. This straight-mount connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh industrial environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity while saving valuable PCB space. Crafted with high-quality Copper Alloy contacts, it guarantees low contact resistance and optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this black-colored connector, a perfect choice for demanding electronic setups.