895-029-520-101

Heilind Number:EDA895-029-520-101
Manufacturer:EDAC
Manufacturer Number:895-029-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-520-101

Detailed Description

Enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Featuring a single row design with 29 positions, it ensures seamless data transfer on your PCB. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1in and row spacing of .2in, it allows for secure and efficient connections. Whether for personal or professional use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your electronics with this essential connector.