895-029-520-404

Heilind Number:EDA895-029-520-404
Manufacturer:EDAC
Manufacturer Number:895-029-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-520-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions for optimal versatility, in a single row layout with a compact pitch of .1 inch. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105 °C. Copper Alloy contacts guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Perfect for various electronic applications, this connector is a must-have for ensuring smooth and secure connections on your PCB boards. Elevate your connectivity game with this essential component.