895-029-521-103

Heilind Number:EDA895-029-521-103
Manufacturer:EDAC
Manufacturer Number:895-029-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-103

Detailed Description

Enhance your connectivity with this versatile black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row with 29 positions, offering ample space for secure and efficient connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are facilitated. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances accessibility and ease of use, making it a must-have component in any connectivity setup. Elevate your PCB assembly with this premium Board To Board Connector.