895-029-521-104

Heilind Number:EDA895-029-521-104
Manufacturer:EDAC
Manufacturer Number:895-029-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in all environments. With 29 positions and a compact pitch of .1 inch, it offers optimal space utilization without compromising on performance. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and single-row layout simplify installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse operating conditions. Elevate your PCB assembly with this top-of-the-line connector, a must-have for any professional setup.