895-029-521-107

Heilind Number:EDA895-029-521-107
Manufacturer:EDAC
Manufacturer Number:895-029-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-107

Detailed Description

Enhance connectivity in your PCB setup with our 29-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment and efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is made of reliable Copper Alloy, offering excellent conductivity for optimal performance. Upgrade your system with this high-quality connector, ideal for various applications in the electronics and telecommunications industries.