895-029-521-112

Heilind Number:EDA895-029-521-112
Manufacturer:EDAC
Manufacturer Number:895-029-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-112

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Featuring 29 positions in a single row, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Elevate your connectivity solutions with this essential component.