895-029-521-402

Heilind Number:EDA895-029-521-402
Manufacturer:EDAC
Manufacturer Number:895-029-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 29 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. Crafted with copper alloy contacts, it offers efficient power transfer at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.