895-029-521-403

Heilind Number:EDA895-029-521-403
Manufacturer:EDAC
Manufacturer Number:895-029-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 29 positions, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during installation. Operating efficiently between -40 and 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.