895-029-521-404

Heilind Number:EDA895-029-521-404
Manufacturer:EDAC
Manufacturer Number:895-029-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-404

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Perfect for seamless PCB-to-PCB integration, its durable construction guarantees lasting performance. Designed for efficiency, its 29 positions provide ample connectivity options, while the straight mount orientation ensures easy installation. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior safety and reliability. With copper alloy contacts and a pitch of .1 inches, this connector guarantees optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.