895-029-521-407

Heilind Number:EDA895-029-521-407
Manufacturer:EDAC
Manufacturer Number:895-029-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-407

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 29 positions for efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all environments. Contact points are crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.