895-029-521-412

Heilind Number:EDA895-029-521-412
Manufacturer:EDAC
Manufacturer Number:895-029-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 29 copper alloy contacts with a pitch of .1 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in a wide operating temperature range from -40 to 105°C. With a single row layout and a row spacing of .2 inches, it offers easy installation and efficient space utilization. Upgrade your system with this black connector, perfect for various applications in the electronics industry.