895-029-521-602

Heilind Number:EDA895-029-521-602
Manufacturer:EDAC
Manufacturer Number:895-029-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, this single-row connector is designed for optimal functionality, with 29 positions and a contact material of durable Copper Alloy. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments, with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Perfect for a wide range of applications, this connector guarantees seamless board-to-board connectivity with straight mount orientation, making it a must-have for your electronic projects.