895-029-521-604

Heilind Number:EDA895-029-521-604
Manufacturer:EDAC
Manufacturer Number:895-029-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-029-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-029-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 29 positions in a single row, with a pitch of .1 inches for optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees longevity and reliability in any application. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and rugged environments. Elevate your electronics with this essential connectivity solution.